Part Details for F450FR274J1K6C by KEMET Corporation
Overview of F450FR274J1K6C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450FR274J1K6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2151
|
Newark | 270Nf Vdc 5V |Kemet F450FR274J1K6C RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now |
DISTI #
PHE450RF6270JR06L2
|
Avnet Abacus | Film Capacitor, 0.27 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450RF6270JR06L2) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F450FR274J1K6C
F450FR274J1K6C CAD Models
F450FR274J1K6C Part Data Attributes
|
F450FR274J1K6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FR274J1K6C
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |
Alternate Parts for F450FR274J1K6C
This table gives cross-reference parts and alternative options found for F450FR274J1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FR274J1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462FR274J1K6ZL32K | Film Capacitor, | KEMET Corporation | F450FR274J1K6C vs F462FR274J1K6ZL32K |
F463FR274J1K6Z | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F450FR274J1K6C vs F463FR274J1K6Z |
PHE450RF6270JR30 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F450FR274J1K6C vs PHE450RF6270JR30 |
F463FR274J1K6ZLH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F450FR274J1K6C vs F463FR274J1K6ZLH0J |
F450FR274J1K6P | Film Capacitor, Polypropylene, 1600V, 0.27uF | KEMET Corporation | F450FR274J1K6C vs F450FR274J1K6P |
F450FR274J1K6ALW0L | Film Capacitor, Polypropylene, 1600V, 0.27uF | KEMET Corporation | F450FR274J1K6C vs F450FR274J1K6ALW0L |
F462FR274J1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F450FR274J1K6C vs F462FR274J1K6H |
F462FR274J1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F450FR274J1K6C vs F462FR274J1K6F |
F463FR274J1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F450FR274J1K6C vs F463FR274J1K6H |
PHE450RF6270JR06L2 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450FR274J1K6C vs PHE450RF6270JR06L2 |