Part Details for F450FM224J1K6C by KEMET Corporation
Overview of F450FM224J1K6C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450FM224J1K6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1660
|
Newark | 220Nf Vdc 5V |Kemet F450FM224J1K6C RoHS: Not Compliant Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8000 | Buy Now |
DISTI #
V36:1790_08958318
|
Arrow Electronics | Cap Film 0.22uF 1600V PP 5%( 31.5 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2349 | Americas - 5967 |
|
$2.4944 / $2.5139 | Buy Now |
DISTI #
85919816
|
Verical | Cap Film 0.22uF 1600V PP 5%( 31.5 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2349 | Americas - 5967 |
|
$2.5139 | Buy Now |
DISTI #
PHE450RF6220JR06L2
|
TTI | Film Capacitors 1600V 0.22uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 459 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$1.9700 / $2.2300 | Buy Now |
Part Details for F450FM224J1K6C
F450FM224J1K6C CAD Models
F450FM224J1K6C Part Data Attributes
|
F450FM224J1K6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FM224J1K6C
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
Alternate Parts for F450FM224J1K6C
This table gives cross-reference parts and alternative options found for F450FM224J1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FM224J1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F450FM224J1K6Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | F450FM224J1K6C vs F450FM224J1K6Z |
F450FM224J1K6ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.22uF | F450FM224J1K6C vs F450FM224J1K6ALW0L |
F450FM224J1K6P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | F450FM224J1K6C vs F450FM224J1K6P |
PHE450RF6220JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.22uF | F450FM224J1K6C vs PHE450RF6220JR17T1 |