There are no models available for this part yet.
Overview of F450FK564M630C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for F450FK564M630C by KEMET Corporation
Part Data Attributes for F450FK564M630C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
23 mm
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Terminal Pitch
|
27.5 mm
|
Width
|
13.5 mm
|
Alternate Parts for F450FK564M630C
This table gives cross-reference parts and alternative options found for F450FK564M630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FK564M630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450FK564M630Z | Film Capacitor, Polypropylene, 630V, 0.56uF | KEMET Corporation | F450FK564M630C vs F450FK564M630Z |
PHE450MF6560MR17T1 | Film Capacitor, Polypropylene, 630V, 0.56uF | KEMET Corporation | F450FK564M630C vs PHE450MF6560MR17T1 |
F450FK564M630P | Film Capacitor, Polypropylene, 630V, 0.56uF | KEMET Corporation | F450FK564M630C vs F450FK564M630P |
F450FK564M630ALW0L | Film Capacitor, Polypropylene, 630V, 0.56uF | KEMET Corporation | F450FK564M630C vs F450FK564M630ALW0L |
PHE450MF6560MR06L2 | Film Capacitor, Polypropylene, 630V, 0.56uF | KEMET Corporation | F450FK564M630C vs PHE450MF6560MR06L2 |