There are no models available for this part yet.
Overview of F450FE224J630C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F450FE224J630C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ1242
|
Newark | 220Nf Dc 5%v |Kemet F450FE224J630C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$3.0900 / $6.2000 | Buy Now | |
DISTI #
79M2141
|
Newark | 220Nf Dc 5%v |Kemet F450FE224J630C RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.4300 | Buy Now | |
DISTI #
PHE450MF6220JR06L2
|
Avnet Americas | Film Capacitor, 0.22 uF, 400 V, 630 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450MF6220JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
45119858
|
Verical | Cap Film 0.22uF 630V PP 5% (31.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 44 |
|
$2.2000 | Buy Now | |
DISTI #
PHE450MF6220JR06L2
|
Avnet Abacus | Film Capacitor, 0.22 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MF6220JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F450FE224J630C by KEMET Corporation
Part Data Attributes for F450FE224J630C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
20.5 mm
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10.5 mm
|