Part Details for F450DM473J2K0C by KEMET Corporation
Overview of F450DM473J2K0C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450DM473J2K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1638
|
Newark | 47Nf 2Dc 5%v |Kemet F450DM473J2K0C RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.6900 | Buy Now |
DISTI #
F450DM473J2K0C
|
Avnet Americas | Film Capacitor, 0.047 uF, 700 V, 2000 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: F450DM473J2K0C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 1846 |
|
$1.0837 | Buy Now |
DISTI #
PHE450SD5470JR06L2
|
TTI | Film Capacitors 2000V 0.047uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 308 Package Multiple: 308 Container: Tray |
Americas - 1848 In Stock |
|
$1.4500 / $1.5300 | Buy Now |
Part Details for F450DM473J2K0C
F450DM473J2K0C CAD Models
F450DM473J2K0C Part Data Attributes
|
F450DM473J2K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450DM473J2K0C
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F450DM473J2K0C
This table gives cross-reference parts and alternative options found for F450DM473J2K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450DM473J2K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450SD5470JR06L2 | KEMET Corporation | $1.1424 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | F450DM473J2K0C vs PHE450SD5470JR06L2 |
PHE450SD5470JR30L2 | KEMET Corporation | Check for Price | Film Capacitor, | F450DM473J2K0C vs PHE450SD5470JR30L2 |
F450DM473J2K0Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F450DM473J2K0C vs F450DM473J2K0Z |
PHE450SD5470JR06T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | F450DM473J2K0C vs PHE450SD5470JR06T1 |
PHE450SD5470JR30 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F450DM473J2K0C vs PHE450SD5470JR30 |
F450DM473J2K0P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F450DM473J2K0C vs F450DM473J2K0P |
PHE450SD5470JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | F450DM473J2K0C vs PHE450SD5470JR06T0 |
F450DM473J2K0ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.047uF | F450DM473J2K0C vs F450DM473J2K0ALW0L |
PHE450SD5470JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.047uF | F450DM473J2K0C vs PHE450SD5470JR17T1 |