There are no models available for this part yet.
Overview of F450BV154J630L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F450BV154J630L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHE450MB6150JR17T0
|
Avnet Abacus | Film Capacitor, 0.15 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE450MB6150JR17T0) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for F450BV154J630L by KEMET Corporation
Part Data Attributes for F450BV154J630L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17.5 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
9.5 mm
|
Alternate Parts for F450BV154J630L
This table gives cross-reference parts and alternative options found for F450BV154J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BV154J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MB6150JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs PHE450MB6150JR17T0 |
F450BV154J630XLAF1 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs F450BV154J630XLAF1 |
F450BV154J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs F450BV154J630P |
F450BV154J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs F450BV154J630C |
PHE450MB6150JR17 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs PHE450MB6150JR17 |
F450BV154J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED | KEMET Corporation | F450BV154J630L vs F450BV154J630A |
PHE450MB6150JR25XA | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154J630L vs PHE450MB6150JR25XA |
PHE450MB6150JR25X2 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154J630L vs PHE450MB6150JR25X2 |
PHE450MB6150JR06 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7137, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BV154J630L vs PHE450MB6150JR06 |