There are no models available for this part yet.
Overview of F450BJ223J1K6C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F450BJ223J1K6C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M1607
|
Newark | 22Nf 1Dc 5%v |Kemet F450BJ223J1K6C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
CAD Models for F450BJ223J1K6C by KEMET Corporation
Part Data Attributes for F450BJ223J1K6C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7126
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.5 mm
|
Alternate Parts for F450BJ223J1K6C
This table gives cross-reference parts and alternative options found for F450BJ223J1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BJ223J1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450RB5220JR17 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs PHE450RB5220JR17 |
F450BJ223J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs F450BJ223J1K6L |
F450BJ223J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs F450BJ223J1K6A |
F450BJ223J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs F450BJ223J1K6ALR0L |
PHE450RB5220JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.022uF, 7126 | KEMET Corporation | F450BJ223J1K6C vs PHE450RB5220JR25X2 |
F450BJ223J1K6XLTF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs F450BJ223J1K6XLTF1 |
PHE450RB5220JR06 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BJ223J1K6C vs PHE450RB5220JR06 |
F450BJ223J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F450BJ223J1K6C vs F450BJ223J1K6XLAF1 |
PHE450RB5220JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.022uF, 7126 | KEMET Corporation | F450BJ223J1K6C vs PHE450RB5220JR17T1 |