Datasheets
F450BJ183J1K6C by: KEMET Corporation

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED

Part Details for F450BJ183J1K6C by KEMET Corporation

Overview of F450BJ183J1K6C by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F450BJ183J1K6C

Part # Distributor Description Stock Price Buy
DISTI # 67R6091
Newark 18Nf 1Dc 5%v |Kemet F450BJ183J1K6C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5080
  • 2,500 $0.4680
$0.4680 / $0.5080 Buy Now

Part Details for F450BJ183J1K6C

F450BJ183J1K6C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F450BJ183J1K6C Part Data Attributes

F450BJ183J1K6C KEMET Corporation
Buy Now Datasheet
Compare Parts:
F450BJ183J1K6C KEMET Corporation Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 7126
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12.5 mm
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1600 V
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 6.5 mm

Alternate Parts for F450BJ183J1K6C

This table gives cross-reference parts and alternative options found for F450BJ183J1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BJ183J1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F450BJ183J1K6XLTF1 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs F450BJ183J1K6XLTF1
PHE450RB5180JR25 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs PHE450RB5180JR25
PHE450RB5180JR17 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs PHE450RB5180JR17
PHE450RB5180JR17T0 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs PHE450RB5180JR17T0
F450BJ183J1K6P Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs F450BJ183J1K6P
F450BJ183J1K6A Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs F450BJ183J1K6A
F450BJ183J1K6L Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs F450BJ183J1K6L
PHE450RB5180JR06 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation F450BJ183J1K6C vs PHE450RB5180JR06
PHE450RB5180JR25X2 Film Capacitor, Polypropylene, 1600V, 0.018uF, 7126 KEMET Corporation F450BJ183J1K6C vs PHE450RB5180JR25X2
F450BJ183J1K6XLAF1 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7126, RADIAL LEADED KEMET Corporation F450BJ183J1K6C vs F450BJ183J1K6XLAF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450BJ183J1K6C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450BJ183J1K6C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450BJ183J1K6C would you like to use for your alert(s)?
  • Please alert me when F450BJ183J1K6C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450BJ183J1K6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450BJ183J1K6C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450BJ183J1K6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450BJ183J1K6C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450BJ183J1K6C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: