Part Details for F450BD822J1K0C by KEMET Corporation
Overview of F450BD822J1K0C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450BD822J1K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1601
|
Newark | 8.2Nf Vdc 5V |Kemet F450BD822J1K0C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.3990 | Buy Now |
Part Details for F450BD822J1K0C
F450BD822J1K0C CAD Models
F450BD822J1K0C Part Data Attributes
|
F450BD822J1K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD822J1K0C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F450BD822J1K0C
This table gives cross-reference parts and alternative options found for F450BD822J1K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD822J1K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD822J1K0A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs F450BD822J1K0A |
F450BD822J1K0XLTF1 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs F450BD822J1K0XLTF1 |
PHE450PB4820JR17 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs PHE450PB4820JR17 |
PHE450PB4820JR17T0 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs PHE450PB4820JR17T0 |
PHE450PB4820JR25 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs PHE450PB4820JR25 |
PHE450PB4820JR25XA | Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7122 | KEMET Corporation | F450BD822J1K0C vs PHE450PB4820JR25XA |
F450BD822J1K0XLAF1 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs F450BD822J1K0XLAF1 |
PHE450PB4820JR25X2 | Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7122 | KEMET Corporation | F450BD822J1K0C vs PHE450PB4820JR25X2 |
F450BD822J1K0ALR0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs F450BD822J1K0ALR0L |
F450BD822J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD822J1K0C vs F450BD822J1K0L |