-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2069
|
Newark | 47Nf 4C 5%v |Kemet F450BD473J400C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4020 | Buy Now |
DISTI #
PHE450KB5470JR06
|
TTI | Film Capacitors 400V 0.047uF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3350 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F450BD473J400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD473J400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for F450BD473J400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD473J400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F450BD473J400A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs F450BD473J400A |
PHE450KB5470JR17T0 | KEMET Corporation | $0.5690 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs PHE450KB5470JR17T0 |
PHE450KB5470JR17 | KEMET Corporation | $0.5001 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs PHE450KB5470JR17 |
PHE450KB5470JR25XA | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 0.047uF, 7122 | F450BD473J400C vs PHE450KB5470JR25XA |
F450BD473J400P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs F450BD473J400P |
F450BD473J400L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs F450BD473J400L |
PHE450KB5470JR06 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | F450BD473J400C vs PHE450KB5470JR06 |
F450BD473J400XLTF1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs F450BD473J400XLTF1 |
PHE450KB5470JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 0.047uF, 7122 | F450BD473J400C vs PHE450KB5470JR17T1 |
F450BD473J400ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED | F450BD473J400C vs F450BD473J400ALR0L |