F450BD472J1K6C
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7122, RADIAL LEADED

Overview of F450BD472J1K6C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F450BD472J1K6C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74M1593
Newark 4.7Nf Vdc 5V |Kemet F450BD472J1K6C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3890
  • 2,500 $0.3550
$0.3550 / $0.3890 Buy Now
DISTI # F450BD472J1K6C
Avnet Americas Film Capacitor, 4700 pF, 650 V, 1600 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450BD472J1K6C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # PHE450RB4470JR04
Avnet Americas Film Capacitor, 4700 pF, 650 V, 1600 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450RB4470JR04) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # PHE450RB4470JR06
TTI Film Capacitors 1600V 4700pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 14000
In Stock
  • 1,000 $0.3790
  • 2,000 $0.3540
  • 3,000 $0.3470
  • 5,000 $0.3410
$0.3410 / $0.3790 Buy Now

CAD Models for F450BD472J1K6C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F450BD472J1K6C by KEMET Corporation

F450BD472J1K6C
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7122
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
32 Weeks
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10.5 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. F450BD472J1K6C
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7122, RADIAL LEADED
    VS

Related Parts for F450BD472J1K6C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450BD472J1K6C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450BD472J1K6C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450BD472J1K6C would you like to use for your alert(s)?
  • Please alert me when F450BD472J1K6C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450BD472J1K6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450BD472J1K6C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450BD472J1K6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450BD472J1K6C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450BD472J1K6C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: