Part Details for F450BD272J2K0C by KEMET Corporation
Overview of F450BD272J2K0C by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450BD272J2K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1216
|
Newark | Film Capacitors 2000V 2700Pf 5% |Kemet F450BD272J2K0C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.7010 / $1.7800 | Buy Now |
DISTI #
2266-F450BD272J2K0C-ND
|
DigiKey | F450BD272J2K0C Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
40518818
|
Verical | Cap Film 0.0027uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1000 |
|
$0.5400 / $0.6500 | Buy Now |
DISTI #
F450BD272J2K0C
|
IBS Electronics | Cap Film 0.0027uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk Min Qty: 1283 Package Multiple: 1 | 1000 |
|
$0.6760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for F450BD272J2K0C
F450BD272J2K0C CAD Models
F450BD272J2K0C Part Data Attributes
|
F450BD272J2K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD272J2K0C
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F450BD272J2K0C
This table gives cross-reference parts and alternative options found for F450BD272J2K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD272J2K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD272J2K0L | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0L |
PHE450SB4270JR17 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs PHE450SB4270JR17 |
F426BD272J2K0C | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F426BD272J2K0C |
F450BD272J2K0XLAF1 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0XLAF1 |
PHE450SB4270JR25 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs PHE450SB4270JR25 |
F450BD272J2K0P | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0P |
F450BD272J2K0A | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0A |
PHE450SB4270JR25XA | Film Capacitor, Polypropylene, 2000V, 0.0027uF, 7122 | KEMET Corporation | F450BD272J2K0C vs PHE450SB4270JR25XA |
F450BD272J2K0XLTF1 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0XLTF1 |
F450BD272J2K0ALR0L | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD272J2K0C vs F450BD272J2K0ALR0L |