Part Details for F450AP104J250C by KEMET Corporation
Overview of F450AP104J250C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450AP104J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2046
|
Newark | 100Nf2± 5%v |Kemet F450AP104J250C RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.4280 | Buy Now |
DISTI #
PHE450HA6100JR05
|
Avnet Americas | Film Capacitor, 0.1 uF, 180 V, 250 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450HA6100JR05) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_18322390
|
Arrow Electronics | Cap Film 0.1uF 250V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1410 | Americas - 837 |
|
$0.2163 | Buy Now |
DISTI #
26120591
|
Verical | Cap Film 0.1uF 250V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1410 | Americas - 837 |
|
$0.2318 | Buy Now |
Part Details for F450AP104J250C
F450AP104J250C CAD Models
F450AP104J250C Part Data Attributes
|
F450AP104J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450AP104J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F450AP104J250C
This table gives cross-reference parts and alternative options found for F450AP104J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450AP104J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32621A3104J000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | F450AP104J250C vs B32621A3104J000 |
F450AP104J250A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | F450AP104J250C vs F450AP104J250A |
F450AP104J250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | F450AP104J250C vs F450AP104J250ALL0L |
F450AP104J250P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | F450AP104J250C vs F450AP104J250P |
PHE450HA6100JR17 | KEMET Corporation | $0.4962 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | F450AP104J250C vs PHE450HA6100JR17 |
PHE450HA6100JR05 | KEMET Corporation | $0.5804 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | F450AP104J250C vs PHE450HA6100JR05 |
B32621A3104J289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | F450AP104J250C vs B32621A3104J289 |
F450AP104J250L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | F450AP104J250C vs F450AP104J250L |
MKP1F031003G00JSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | F450AP104J250C vs MKP1F031003G00JSSD |
MKP1F031003G00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F450AP104J250C vs MKP1F031003G00JH00 |