Part Details for F45-1-66-0 by Simpson Electric
Overview of F45-1-66-0 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F45-1-66-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5568
|
Newark | Current Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Ac Current, Meter Range:0A To 5A, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:108Vac, Supply Voltage Max:132Vac Rohs Compliant: No |Simpson F45-1-66-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$479.8900 | Buy Now |
DISTI #
529-F451660
|
Mouser Electronics | Digital Panel Meters ACA TRMS 5A 4.5 RoHS: Not Compliant | 0 |
|
$479.8900 | Order Now |