Part Details for F44KUH430MJPB by TT Electronics Resistors
Overview of F44KUH430MJPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F44KUH430MJPB
F44KUH430MJPB CAD Models
F44KUH430MJPB Part Data Attributes
|
F44KUH430MJPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
F44KUH430MJPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.3W, 430000000ohm, 14000V, 5% +/-Tol, -2000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.3 W | |
Resistance | 430000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -2000 ppm/°C | |
Terminal Shape | BINDING POST AND WIRE | |
Tolerance | 5% | |
Working Voltage | 14000 V |
Alternate Parts for F44KUH430MJPB
This table gives cross-reference parts and alternative options found for F44KUH430MJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F44KUH430MJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F44KU430MJPB | Fixed Resistor, Metal Glaze/thick Film, 1.3W, 430000000ohm, 14000V, 5% +/-Tol, -2000ppm/Cel, | TT Electronics Resistors | F44KUH430MJPB vs F44KU430MJPB |
F44KU4306J2000BLK | Fixed Resistor, Metal Glaze/thick Film, 1.3W, 430000000ohm, 14000V, 5% +/-Tol, -2000ppm/Cel | TT Electronics Resistors | F44KUH430MJPB vs F44KU4306J2000BLK |