Part Details for F448BD181J2K0L by KEMET Corporation
Overview of F448BD181J2K0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F448BD181J2K0L
F448BD181J2K0L CAD Models
F448BD181J2K0L Part Data Attributes
|
F448BD181J2K0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F448BD181J2K0L
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.00018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F448BD181J2K0L
This table gives cross-reference parts and alternative options found for F448BD181J2K0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F448BD181J2K0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F448BD181J2K0P | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD181J2K0L vs F448BD181J2K0P |
PHE448SB3180JR17T1 | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR17T1 |
PHE448SB3180JR25X2 | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR25X2 |
PHE448SB3180JR06X2 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, 7122, | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR06X2 |
PHE448SB3180JR06X3 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, 7122, | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR06X3 |
PHE448SB3180JR17T0 | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR17T0 |
F448BD181J2K0C | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD181J2K0L vs F448BD181J2K0C |
PHE448SB3180JR25XA | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR25XA |
PHE448SB3180JR30 | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | KEMET Corporation | F448BD181J2K0L vs PHE448SB3180JR30 |