Part Details for F448BD101J2K0C by KEMET Corporation
Overview of F448BD101J2K0C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F448BD101J2K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6851
|
Newark | 100Pf Vdc 5V |Kemet F448BD101J2K0C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4950 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | 1600 |
|
$0.3120 / $1.2000 | Buy Now | |
DISTI #
PHE448SB3100JR06
|
TTI | Film Capacitors 2000V 100pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4560 | Buy Now |
Part Details for F448BD101J2K0C
F448BD101J2K0C CAD Models
F448BD101J2K0C Part Data Attributes
|
F448BD101J2K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F448BD101J2K0C
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7122, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F448BD101J2K0C
This table gives cross-reference parts and alternative options found for F448BD101J2K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F448BD101J2K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE448SB3100JR17T1 | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7122 | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR17T1 |
PHE448SB3100JR30 | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7122 | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR30 |
F448BD101J2K0XLTF1 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD101J2K0C vs F448BD101J2K0XLTF1 |
F448BD101J2K0ALW0L | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD101J2K0C vs F448BD101J2K0ALW0L |
PHE448SB3100JR25X2 | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7122 | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR25X2 |
PHE448SB3100JR17 | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7122 | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR17 |
PHE448SB3100JR17T0 | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7122 | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR17T0 |
F448BD101J2K0A | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD101J2K0C vs F448BD101J2K0A |
PHE448SB3100JR06T1 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, 7122, | KEMET Corporation | F448BD101J2K0C vs PHE448SB3100JR06T1 |
F448BD101J2K0L | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F448BD101J2K0C vs F448BD101J2K0L |