Part Details for F43MN3500ZA01K by KEMET Corporation
Overview of F43MN3500ZA01K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F43MN3500ZA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9675
|
Newark | 0,50 U 400V |Kemet F43MN3500ZA01K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
399-F43MN3500ZA01K-ND
|
DigiKey | CAP FILM 0.5UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Box |
428 In Stock |
|
$1.1806 / $3.0900 | Buy Now |
DISTI #
80-F43MN3500ZA01K
|
Mouser Electronics | Film Capacitors 200vac 0.5uF 10% LS 22.5mm RoHS: Compliant | 285 |
|
$1.1800 / $3.0800 | Buy Now |
DISTI #
F43MN3500ZA01K
|
TTI | Film Capacitors 200vac 0.5uF 10% LS 22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.1800 / $1.4600 | Buy Now |