Part Details for F426KK333J400C by KEMET Corporation
Results Overview of F426KK333J400C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F426KK333J400C Information
F426KK333J400C by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F426KK333J400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1188
|
Newark | 33Nf40 5%v |Kemet F426KK333J400C RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 34000 |
|
$0.2160 / $0.2170 | Buy Now |
Part Details for F426KK333J400C
F426KK333J400C CAD Models
F426KK333J400C Part Data Attributes
|
F426KK333J400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426KK333J400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F426KK333J400C
This table gives cross-reference parts and alternative options found for F426KK333J400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426KK333J400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450KK5330JR12 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR12 |
F450KK333J400P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 3920, RADIAL LEADED | F426KK333J400C vs F450KK333J400P |
PHE450KK5330JR15T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR15T0 |
PHE450KK5330JR10 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR10 |
PHE450KK5330JR18T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR18T0 |
PHE450KK5330JR13 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR13 |
PHE450KK5330JR22 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR22 |
F450KK333J400C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 3920, RADIAL LEADED | F426KK333J400C vs F450KK333J400C |
PHE450KK5330JR08 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR08 |
PHE450KK5330JR21T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F426KK333J400C vs PHE450KK5330JR21T0 |