F426JF103J100C
KEMET Corporation
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of F426JF103J100C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F426JF103J100C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M1878
Newark 10Nf10 5%v |Kemet F426JF103J100C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1240
  • 2,500 $0.1110
$0.1110 / $0.1240 Buy Now
DISTI # V79:2366_18324456
Arrow Electronics Cap Film 0.01uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 1538 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1416 Americas - 4779
  • 1,538 $0.0650
$0.0650 Buy Now
DISTI # 26121209
Verical Cap Film 0.01uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 1538 Package Multiple: 1 Date Code: 1416 Americas - 4779
  • 1,538 $0.0650
$0.0650 Buy Now
DISTI # PHE426DJ5100JR05
TTI Film Capacitors 100V 0.010uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk Americas - 0
  • 6,000 $0.1220
$0.1220 Buy Now
DISTI # C1S408401807415
Chip1Stop Cap Film 0.01uF 100V PP 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Bulk RoHS: Compliant 4779
  • 1,538 $0.0681
$0.0681 Buy Now

CAD Models for F426JF103J100C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F426JF103J100C by KEMET Corporation

F426JF103J100C
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. F426JF103J100C
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F426JF103J100C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F426JF103J100C by KEMET Corporation

  • Please alert me when F426JF103J100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F426JF103J100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F426JF103J100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F426JF103J100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F426JF103J100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F426JF103J100C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: