There are no models available for this part yet.
Overview of F426BM684J250C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F426BM684J250C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M1483
|
Newark | 680Nf2 5%v |Kemet F426BM684J250C RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.6110 | Buy Now |
CAD Models for F426BM684J250C by KEMET Corporation
Part Data Attributes for F426BM684J250C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|
Alternate Parts for F426BM684J250C
This table gives cross-reference parts and alternative options found for F426BM684J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426BM684J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F036804F00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | F426BM684J250C vs MKP4F036804F00JD00 |
MKP4F036804F00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | F426BM684J250C vs MKP4F036804F00JH00 |
MKP4F036804F00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | F426BM684J250C vs MKP4F036804F00JI00 |
MKP4F036804F00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | F426BM684J250C vs MKP4F036804F00JF00 |
MKP4F036804F00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | F426BM684J250C vs MKP4F036804F00JJ00 |
PHE426HB6680JR17T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426BM684J250C vs PHE426HB6680JR17T0 |