Part Details for F426AP224J250L by KEMET Corporation
Overview of F426AP224J250L by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426AP224J250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1160
|
Newark | 220Nf2± 5%v |Kemet F426AP224J250L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4870 / $0.6140 | Buy Now |
DISTI #
74M1468
|
Newark | 220Nf2 5%v |Kemet F426AP224J250L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2720 | Buy Now |
DISTI #
2266-F426AP224J250LTR-ND
|
DigiKey | 220NF2 5%V Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
65687943
|
Verical | Cap Film 0.22uF 250V PP 5%( 13 X 6 X 12mm) Radial 10mm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.3800 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for F426AP224J250L
F426AP224J250L CAD Models
F426AP224J250L Part Data Attributes
|
F426AP224J250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426AP224J250L
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |