Part Details for F420-F190M50C-SWS (ALTERNATE: F420F190M50CSWS) by OMRON Industrial Automation
Results Overview of F420-F190M50C-SWS (ALTERNATE: F420F190M50CSWS) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F420-F190M50C-SWS (ALTERNATE: F420F190M50CSWS) Information
F420-F190M50C-SWS (ALTERNATE: F420F190M50CSWS) by OMRON Industrial Automation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for F420-F190M50C-SWS (ALTERNATE: F420F190M50CSWS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71945838
|
RS | Smart Camera, 5 MP, 190 mm, Medium, AutoVISION Sensor, IP54, F420 Series | Omron Automation F420-F19... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,142.8400 | RFQ |