Part Details for F41S20A by Altech Corporation
Overview of F41S20A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F41S20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4653
|
Newark | Recpf,20A,3P/4W,9H,250V |Altech F41S20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $47.9700 | Buy Now |
DISTI #
F41S20A-ND
|
DigiKey | RECPF20A3P4W9H250V BLUE IP44PANE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3200 | Buy Now |
DISTI #
845-F41S20A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,3P/4W,9h,250V | 0 |
|
$30.8600 / $41.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.6100 | Buy Now |
|
Onlinecomponents.com | Altech F41S20A IP44 Splashproof Straight Recepte, Blue, 3P/4W Poles, 20A, 250V AC RoHS: Compliant | 2 Factory Stock |
|
$29.3600 / $38.4700 | Buy Now |
|
Powell Electronics | RECPF,20A,3P/4W,9h,250V Min Qty: 1 | 1 |
|
$37.1800 | Buy Now |
|
Master Electronics | Altech F41S20A IP44 Splashproof Straight Recepte, Blue, 3P/4W Poles, 20A, 250V AC RoHS: Compliant | 2 Factory Stock |
|
$29.3600 / $38.4700 | Buy Now |
DISTI #
10107800
|
TestEquity LLC | Altech F41S20A IP44 Splashproof Straight Receptacle, Blue, 3P/4W Poles, 20A, 250V AC | 0 |
|
$42.9000 | Buy Now |
Part Details for F41S20A
F41S20A CAD Models
F41S20A Part Data Attributes
|
F41S20A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
F41S20A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for F41S20A
This table gives cross-reference parts and alternative options found for F41S20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F41S20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352GY | Mains Power Connector | Eaton Corporation | F41S20A vs 5352GY |
5252GY | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs 5252GY |
5252V | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs 5252V |
5352LA | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs 5352LA |
5352BK | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs 5352BK |
5252BK | Mains Power Connector | Eaton Corporation | F41S20A vs 5252BK |
CR15SLA | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs CR15SLA |
5252V | Mains Power Connector | Eaton Corporation | F41S20A vs 5252V |
5352BK | Mains Power Connector | Eaton Corporation | F41S20A vs 5352BK |
5352GY | MAINS POWER CONNECTOR | Cooper Industries | F41S20A vs 5352GY |