Part Details for F412R-05LB by NIDEC Components
Overview of F412R-05LB by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F412R-05LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1135-ND
|
DigiKey | FAN AXIAL 41X12.2MM 5VDC WIRE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4568 | Buy Now |
DISTI #
71925343
|
RS | DC Fan, 41X41X12.2mm, 5V DC, .11m3/min flow, 15 Pa, 16db, 1 ball & 1 sleve barn | Nidec Components F412R-05LB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4600 | RFQ |
DISTI #
C1S153700009153
|
Chip1Stop | Blowers and Fans RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$6.2800 / $8.4700 | Buy Now |