Part Details for F411JH682J063C by KEMET Corporation
Overview of F411JH682J063C by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F411JH682J063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1149
|
Newark | 6N8F63 5%v |Kemet F411JH682J063C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4992 |
|
$0.5000 | Buy Now |
DISTI #
F411JH682J063C
|
Avnet Americas | Film Capacitor, 6800 pF, 40 V, 63 V, ? 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: F411JH682J063C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_18324834
|
Arrow Electronics | Cap Film 0.0068uF 63V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1502 | Americas - 2719 |
|
$0.1561 | Buy Now |
DISTI #
30319109
|
Verical | Cap Film 0.0068uF 63V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 4992 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
26121417
|
Verical | Cap Film 0.0068uF 63V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1502 | Americas - 2719 |
|
$0.1561 | Buy Now |
DISTI #
PFR5682J63J11L4BULK
|
TTI | Film Capacitors 63volts 0.0068uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4380 / $0.4470 | Buy Now |
Part Details for F411JH682J063C
F411JH682J063C CAD Models
F411JH682J063C Part Data Attributes
|
F411JH682J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH682J063C
KEMET Corporation
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, Through Hole Mount, 2818, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F411JH682J063C
This table gives cross-reference parts and alternative options found for F411JH682J063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH682J063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH682J063L | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F411JH682J063C vs F411JH682J063L |