Part Details for F411JH101J250C by KEMET Corporation
Overview of F411JH101J250C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F411JH101J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1130
|
Newark | 100Pf2± 5%v |Kemet F411JH101J250C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1404 |
|
$0.6860 / $1.7500 | Buy Now |
DISTI #
26880210
|
Verical | Cap Film 100pF 250V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1404 |
|
$0.5200 / $0.6400 | Buy Now |
DISTI #
PFR5101J250J11L4BULK
|
TTI | Film Capacitors 250volts 100pF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3750 / $0.3920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1825 |
|
RFQ |
Part Details for F411JH101J250C
F411JH101J250C CAD Models
F411JH101J250C Part Data Attributes
|
F411JH101J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH101J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F411JH101J250C
This table gives cross-reference parts and alternative options found for F411JH101J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH101J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5101J250J11L16.5TR18 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | F411JH101J250C vs PFR5101J250J11L16.5TR18 |
PFR5101J250J11L4BULK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F411JH101J250C vs PFR5101J250J11L4BULK |
FKP2F001001D00JN00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH101J250C vs FKP2F001001D00JN00 |
PFR5101J250J11L16.5TA16 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | F411JH101J250C vs PFR5101J250J11L16.5TA16 |
FKP2F001001D00JF00 | Film Capacitor, | Wima | F411JH101J250C vs FKP2F001001D00JF00 |
FKP2F001001D00JO00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH101J250C vs FKP2F001001D00JO00 |
F411JH101J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F411JH101J250C vs F411JH101J250P |
PFR5101J250J11L16.5LR18 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | F411JH101J250C vs PFR5101J250J11L16.5LR18 |