Part Details for F4100R12KS4BOSA1 by Infineon Technologies AG
Overview of F4100R12KS4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4100R12KS4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8778
|
Newark | Igbt Module, Four Pack, 1.2Kv, 130A, Continuous Collector Current:130A, Collector Emitter Saturation Voltage:3.2V, Power Dissipation:660W, Operating Temperature Max:125°C, Igbt Termination:Press Fit, Transistor Mounting:Panel Rohs Compliant: Yes |Infineon F4100R12KS4BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$183.0800 / $195.4700 | Buy Now |
DISTI #
F4100R12KS4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 130A 660W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
10 In Stock |
|
$163.8100 | Buy Now |
DISTI #
2156-F4100R12KS4BOSA1-448-ND
|
DigiKey | IGBT MOD 1200V 130A 660W Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$189.2900 | Buy Now |
DISTI #
13AC8778
|
Avnet Americas | LOW POWER ECONO - Bulk (Alt: 13AC8778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$183.0800 / $195.4700 | Buy Now |
DISTI #
F4100R12KS4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: F4100R12KS4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | IGBT MOD 1200V 130A 660W RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$160.6000 / $163.1500 | Buy Now |
|
Rochester Electronics | F4-100R12KS4 - 1200 V, 100 A, IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
RFQ | |
DISTI #
SP000100434
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000100434) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F4100R12KS4BOSA1
F4100R12KS4BOSA1 CAD Models
F4100R12KS4BOSA1 Part Data Attributes
|
F4100R12KS4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F4100R12KS4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 130A I(C), 1200V V(BR)CES, N-Channel, MODULE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 4 | |
Number of Terminals | 26 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 390 ns | |
Turn-on Time-Nom (ton) | 190 ns |