Part Details for F4008 by Thomas & Betts
Overview of F4008 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4008AM1GMA-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4008AM1GMA2-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4008AM1GMA1-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for F4008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6669
|
Newark | Terminal, Ferrule, 22Awg, Crimp, Purple, Wire Ferrule Type:Single Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.34Mm², Pin Length:6Mm, Insulator Colour:Violet, Product Range:Sta-Kon Series, Overall Length:10.5Mm Rohs Compliant: Yes |Abb Thomas & Betts F4008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 526 |
|
$0.3210 / $0.3490 | Buy Now |
|
Onlinecomponents.com | Polypropylene-Insulated Ferrule - Length .416 In - Pin Length .236 In - Pin Dia .031 In - Base Dia 079 In - Wire Range #22 AWG/.34mm2 - Purple. RoHS: Compliant | 0 |
|
$0.1565 / $0.1977 | Buy Now |
|
Master Electronics | Polypropylene-Insulated Ferrule - Length .416 In - Pin Length .236 In - Pin Dia .031 In - Base Dia 079 In - Wire Range #22 AWG/.34mm2 - Purple. RoHS: Compliant | 0 |
|
$0.1565 / $0.1977 | Buy Now |