Part Details for F4004 NA112 by Alpha Wire
Overview of F4004 NA112 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4004M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4004M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4004M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for F4004 NA112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2553
|
Newark | Heat Shrink Tubing, 7.36Mm Id, Fep, Natural, Pack Of 50 2Ft Pieces, Shrink Ratio:1.2:1, I.d. Supplied - Imperial:0.29", I.d. Supplied - Metric:7.36Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:2Ft, Body Material:Fep Rohs Compliant: Yes |Alpha Wire F4004 NA112 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now |