Part Details for F4002 by Thomas & Betts
Overview of F4002 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4002AM1GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4002AM1GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4002AM1GCA1-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for F4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2520
|
Newark | Terminal, Ferrule, 1.5Mm, Crimp, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:17Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Yellow, Product Range:Sta-Kon Series, Overall Length:14.5Mm Rohs Compliant: Yes |Abb Thomas & Betts F4002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$158.7900 / $172.4900 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500/Pkg RoHS: Compliant | 0 |
|
$0.1550 / $0.1958 | Buy Now |
|
Master Electronics | Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500/Pkg RoHS: Compliant | 0 |
|
$0.1550 / $0.1958 | Buy Now |