Part Details for F4-400R12KS4B2 by Infineon Technologies AG
Overview of F4-400R12KS4B2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4-400R12KS4B2
F4-400R12KS4B2 CAD Models
F4-400R12KS4B2 Part Data Attributes:
|
F4-400R12KS4B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F4-400R12KS4B2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 570A I(C), 1200V V(BR)CES, N-Channel, MODULE-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 570 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X18 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 660 ns | |
Turn-on Time-Nom (ton) | 225 ns | |
VCEsat-Max | 3.7 V |
Alternate Parts for F4-400R12KS4B2
This table gives cross-reference parts and alternative options found for F4-400R12KS4B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4-400R12KS4B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4-400R12KS4B2 | Insulated Gate Bipolar Transistor, 570A I(C), 1200V V(BR)CES, N-Channel, MODULE-18 | Eupec Gmbh & Co Kg | F4-400R12KS4B2 vs F4-400R12KS4B2 |