Part Details for F3X5LG6-A by Panduit Corp
Overview of F3X5LG6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3X5LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9557
|
Newark | Narrow Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit F3X5LG6-A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$24.4100 | Buy Now |
DISTI #
298-21204-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$121.9212 / $137.6500 | Buy Now |
DISTI #
F3X5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F3X5LG6-A) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$15.8667 | Buy Now |
DISTI #
644-F3X5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 3X5X6' sold per ft RoHS: Compliant | 0 |
|
$21.9600 / $22.3400 | Order Now |
DISTI #
70326802
|
RS | Type F Narrow Slot Duct, 3W x 5H x 6L, PVC, AdhesiveesivePanelMax Series | Panduit F3X5LG6-A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 6 |
|
$20.1800 / $21.7000 | Buy Now |
DISTI #
PANF3X5LG6-A
|
Heilind Electronics | NARROW SLOTTED DUCT, PVC, 3 X ADHESIVE, | Americas - 0 in Stock |
|
$18.7302 / $25.9600 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 3"W x 5"H - 6' Length - LF PVC RoHS: Compliant | 78 Factory Stock |
|
$17.3100 / $20.1900 | Buy Now |
DISTI #
000000000001184380
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 3X5X6' sold per ft Min Qty: 60 | 0 |
|
$15.8300 / $16.0200 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 3"W x 5"H - 6' Length - LF PVC RoHS: Compliant | 78 Factory Stock |
|
$17.3100 / $20.1900 | Buy Now |
Part Details for F3X5LG6-A
F3X5LG6-A CAD Models
F3X5LG6-A Part Data Attributes
|
F3X5LG6-A
Panduit Corp
Buy Now
|
Compare Parts:
F3X5LG6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |