Part Details for F3X4IB6 by Panduit Corp
Overview of F3X4IB6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3X4IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4044
|
Newark | Wiring Duct, Narrow Slot, 6Ft, Pvc, Blue, External Height - Metric:104.1Mm, External Width - Metric:82.6Mm, Length - Metric:1.8M, External Height - Imperial:4.1", External Width - Imperial:3.25", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F3X4IB6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$18.4700 | Buy Now |
DISTI #
298-18282-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
113 In Stock |
|
$76.7408 / $86.6400 | Buy Now |
DISTI #
F3X4IB6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Intrinsic Blue - Shrink Tubing that comes in 4ft sticks (Alt: F3X4IB6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$9.9889 | Buy Now |
DISTI #
644-F3X4IB6
|
Mouser Electronics | Wire Ducting & Raceways NARROW SLOTTED DUCT PVC 3X4X6' per ft RoHS: Compliant | 0 |
|
$18.2000 | Order Now |
DISTI #
70326800
|
RS | Type F Narrow Slot Duct, 3W x 4H x 6L, Intrinsic Blue, Panduct PanelMax Series | Panduit F3X4IB6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 60 |
|
$14.5800 / $16.8500 | Buy Now |
DISTI #
PANF3X4IB6
|
Heilind Electronics | Narrow Flush Cover With MTG Holes | Americas - 0 in Stock |
|
$12.5692 / $13.1775 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 3"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
36 In Stock 1368 Factory Stock |
|
$21.7800 / $25.4200 | Buy Now |
DISTI #
000000000002497745
|
Sager | Wire Ducting & Raceways NARROW SLOTTED DUCT PVC 3X4X6' per ft Min Qty: 60 | 0 |
|
$9.9600 / $10.4700 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 3"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
36 In Stock 1368 Factory Stock |
|
$21.7800 / $25.4200 | Buy Now |
Part Details for F3X4IB6
F3X4IB6 CAD Models
F3X4IB6 Part Data Attributes:
|
F3X4IB6
Panduit Corp
Buy Now
|
Compare Parts:
F3X4IB6
Panduit Corp
|
Samacsys Manufacturer | Panduit |