There are no models available for this part yet.
Overview of F3SJ-B1585N25 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SJ-B1585N25 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3SJ-B1585N25-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,711.6800 | Buy Now | |
DISTI #
71149310
|
RS | F3SJ-B1585N25 | Omron Automation F3SJ-B1585N25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,334.9900 / $5,499.9900 | RFQ | |
DISTI #
OMIF3SJ-B1585N25
|
Heilind Electronics | F3SJ-B1585N25 F3SJB1585N25 | Americas - 0 in Stock |
|
Buy Now |