Part Details for F3SJ-A1505P20-01TS by OMRON Industrial Automation
Overview of F3SJ-A1505P20-01TS by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR101TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization 8-WSON -40 to 85 | |
DS15BR401TSQ/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 | |
LP38501TS-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for F3SJ-A1505P20-01TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SJ-A1505P20-01TS-ND
|
DigiKey | LIGHT CURTAIN FINGER/HAND 20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,319.6300 | Buy Now |
DISTI #
71149160
|
RS | F3SJ-A1505P20-01TS | Omron Automation F3SJ-A1505P20-01TS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,240.2300 | RFQ |
DISTI #
OMIF3SJ-A1505P20-01TS
|
Heilind Electronics | F3SJ-A1505P20-01TS F3SJA1505P2001TS | Americas - 0 in Stock |
|
Buy Now |