Part Details for F3SJ-A0245P20-01TS by OMRON Corporation
Results Overview of F3SJ-A0245P20-01TS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3SJ-A0245P20-01TS Information
F3SJ-A0245P20-01TS by OMRON Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR101TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization 8-WSON -40 to 85 | |
DS15BR401TSQ/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 | |
LP38501TS-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for F3SJ-A0245P20-01TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SJA0245P2001TS
|
Avnet Americas | F3SJ-A0245P20-01TS - Bulk (Alt: F3SJA0245P2001TS) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,617.9309 / $1,768.2954 | Buy Now |
DISTI #
653-F3SJA0245P2001TS
|
Mouser Electronics | Safety Light Curtains F3SJ-A0245P20-01TS | 0 |
|
$1,967.9400 | Order Now |