Part Details for F3SG-4SRB0360-25-F by OMRON Corporation
Overview of F3SG-4SRB0360-25-F by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRB0360-25-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SG4SRB036025F
|
Avnet Americas | Safety Light Curtain 18 Beam 0.3m to 20m 20mm Beam Gap IP65/67/67G Protection - Bulk (Alt: F3SG4SRB036025F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,146.0800 / $1,287.1360 | Buy Now |
DISTI #
653-F3SG4SRB036025F
|
Mouser Electronics | Safety Light Curtains GLC, Basic, Hand Safe | 0 |
|
$1,218.3800 | Order Now |