Part Details for F3SG-4SRA2480-25 by OMRON Corporation
Overview of F3SG-4SRA2480-25 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRA2480-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SG4SRA248025
|
Avnet Americas | Safety Light Curtain 124 Beam 0.3m to 20m Operating Range 20mm Beam Gap IP65/67/67G Protection - Bulk (Alt: F3SG4SRA248025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,538.0000 / $6,219.6000 | Buy Now |
DISTI #
653-F3SG-4SRA2480-25
|
Mouser Electronics | Safety Light Curtains GLC, Advanced, Hand Safe | 0 |
|
$5,702.5800 | Order Now |