There are no models available for this part yet.
Overview of F3SG-4SRA1600-14 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SG-4SRA1600-14 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-F3SG-4SRA1600-14-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,870.2700 | Buy Now | |
DISTI #
71872893
|
RS | Safety Light Curtain, Advanced, 14mm Resolution, 1600mm Height, F3SG-SR Series | Omron Automation F3SG-4SRA1600-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5,065.0800 | Buy Now | |
DISTI #
OMIF3SG-4SRA1600-14
|
Heilind Electronics | GLC, ADVANCED, FINGER SAFE F3SG4SRA160014 | Americas - 0 in Stock |
|
Buy Now |