Part Details for F3SG-4SRA0560-14 by OMRON Industrial Automation
Overview of F3SG-4SRA0560-14 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRA0560-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0355
|
Newark | Safety Light Curtain, Advanced, Finger Safe Rohs Compliant: Yes |Omron Industrial Automation F3SG-4SRA0560-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,296.6400 / $2,593.4900 | Buy Now |
DISTI #
236-F3SG-4SRA0560-14-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$2,116.5700 | Buy Now |
DISTI #
71872852
|
RS | Safety Light Curtain, Advanced, 14mm Resolution, 560mm Height, F3SG-SR Series | Omron Automation F3SG-4SRA0560-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,137.7400 | Buy Now |
DISTI #
OMIF3SG-4SRA0560-14
|
Heilind Electronics | GLC, ADVANCED, FINGER SAFE F3SG4SRA056014 | Americas - 0 in Stock |
|
Buy Now |