There are no models available for this part yet.
Overview of F3SG-4SRA0360-25-F by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SG-4SRA0360-25-F by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-F3SG-4SRA0360-25-F-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,768.6600 | Buy Now | |
DISTI #
71872841
|
RS | Safety Light Curtain, Advanced, 25mm Resolution, 360mm Height, F3SG-SR Series | Omron Automation F3SG-4SRA0360-25-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,252.3600 / $1,291.1000 | RFQ | |
DISTI #
OMIF3SG-4SRA0360-25-F
|
Heilind Electronics | GLC, ADVANCED, HAND SAFE F3SG4SRA036025F | Americas - 0 in Stock |
|
Buy Now |