There are no models available for this part yet.
Overview of F3SG-4SRA0280-85 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SG-4SRA0280-85 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3SG4SRA028085
|
Avnet Americas | Safety Light Curtain 4 Beam 0.3m to 20m Operating Range 80mm Beam Gap IP65/67/67G Protection - Bulk (Alt: F3SG4SRA028085) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$979.9040 / $1,172.6720 | Buy Now | |
DISTI #
653-F3SG-4SRA0280-85
|
Mouser Electronics | Safety Light Curtains GLC, Advanced, Body Safe | 0 |
|
$1,102.3900 | Order Now |
CAD Models for F3SG-4SRA0280-85 by OMRON Corporation
Part Data Attributes for F3SG-4SRA0280-85 by OMRON Corporation
F3SG-4SRA0280-85
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
F3SG-4SRA0280-85OMRON CorporationVS
-