Part Details for F3SG-4RR1520P25-02TS by OMRON Corporation
Overview of F3SG-4RR1520P25-02TS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25CP102TSQ/NOPB | Texas Instruments | 3.125 Gbps 2X2 LVDS Crosspoint Switch w/ TX Pre-Emphasis and RX Equalization 16-WQFN -40 to 85 | |
LP38502TSX-ADJ/NOPB | Texas Instruments | 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-DDPAK/TO-263 -40 to 125 | |
BQ2002TSNTR | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 |
Price & Stock for F3SG-4RR1520P25-02TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SG4RR1520P2502TS
|
Avnet Americas | Safety Light Curtain 25mm Diameter Opaque Object 76 Beams Two PNP Transistor Outputs 1520mm Protective Height 0.3m to 17m Sensing Distance Light-ON Safety Output - Bulk (Alt: F3SG4RR1520P2502TS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,902.8480 / $7,064.0640 | Buy Now |
DISTI #
653-F3SGR1520P2502TS
|
Mouser Electronics | Safety Light Curtains F3SG-4RR oil resistant Toyota | 0 |
|
$6,696.3700 | Order Now |