Part Details for F3SG-4RE1950N30 by OMRON Industrial Automation
Overview of F3SG-4RE1950N30 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4RE1950N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-F3SG-4RE1950N30-ND
|
DigiKey | LIGHT CURTAIN ECON Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$4,301.7800 | Buy Now |
DISTI #
71150151
|
RS | Safety Light Curtain, Economy, 30mm Resolution, 1950mm Hgt, NPN, F3SG-RE Series | Omron Automation F3SG-4RE1950N30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,596.6600 / $4,738.8000 | RFQ |
DISTI #
OMIF3SG-4RE1950N30
|
Heilind Electronics | GLOBAL LIGHT CURTAIN, ECONOMY F3SG4RE1950N30 | Americas - 0 in Stock |
|
Buy Now |