Part Details for F3SG-4RE0720P14 by OMRON Industrial Automation
Overview of F3SG-4RE0720P14 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4RE0720P14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5943-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$1,515.0000 | Buy Now |
DISTI #
71150090
|
RS | Global Light Curtain, Economy | Omron Automation F3SG-4RE0720P14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,583.4600 | RFQ |
DISTI #
OMIF3SG-4RE0720P14
|
Heilind Electronics | GLOBAL LIGHT CURTAIN, ECONOMY F3SG4RE0720P14 | Americas - 0 in Stock |
|
Buy Now |