There are no models available for this part yet.
Overview of F3SG-4RE0640P14 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SG-4RE0640P14 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3SG4RE0640P14
|
Avnet Americas | GLOBAL LIGHT CURTAIN, ECONOMY - Bulk (Alt: F3SG4RE0640P14) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,960.7840 / $2,346.5120 | Buy Now | |
DISTI #
653-F3SG-4RE0640P14
|
Mouser Electronics | Safety Light Curtains Global Light Curtain, Economy | 0 |
|
$2,224.3700 | Order Now | |
DISTI #
F3SG-4RE0640P14
|
TME | Safety light curtain, H: 640mm, 300mm÷10m, IP67, F3SG, 24VDC Min Qty: 1 | 0 |
|
$1,753.7200 / $1,888.6200 | RFQ |