Part Details for F3PAM602-10A by Howard Butler Ltd
Overview of F3PAM602-10A by Howard Butler Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3PAM602-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9544
|
Newark | Analogue Panel Meter, 8% Accuracy, Polarized Moving Iron, Battery Condition Indicator, 0A To 10A Rohs Compliant: Yes |Hobut F3PAM602-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$2.9600 / $4.0400 | Buy Now |