Part Details for F3MSTF by Switchcraft Conxall
Overview of F3MSTF by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3MSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C0737
|
Newark | Xlr Panel Mount, Pc Terminals, Ferrite Shielded |Switchcraft/conxall F3MSTF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $16.7500 | Buy Now |
DISTI #
F3MSTF-ND
|
DigiKey | CONN RCPT MALE XLR 3P SILV SLDR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7230 | Buy Now |
DISTI #
502-F3MSTF
|
Mouser Electronics | XLR Connectors QG RECEPTACLE RoHS: Compliant | 80 |
|
$11.9900 / $15.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1700 / $14.8200 | Buy Now |
DISTI #
000000000000697761
|
Sager | XLR Connectors QG RECEPTACLE | 0 |
|
Buy Now |
Part Details for F3MSTF
F3MSTF CAD Models
F3MSTF Part Data Attributes
|
F3MSTF
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
F3MSTF
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |