Part Details for F3L75R12W1H3B27BOMA1 by Infineon Technologies AG
Overview of F3L75R12W1H3B27BOMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L75R12W1H3B27BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7931
|
Newark | Igbt Mod, 4 N-Ch, 1.2Kv, 45A, 275W Rohs Compliant: Yes |Infineon F3L75R12W1H3B27BOMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$64.4300 / $69.8600 | Buy Now |
DISTI #
448-F3L75R12W1H3B27BOMA1-ND
|
DigiKey | IGBT MOD 1200V 45A 275W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
15 In Stock |
|
$41.1875 / $56.2300 | Buy Now |
DISTI #
81733710
|
Verical | Trans IGBT Module N-CH 1200V 45A 275W 22-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$55.5000 | Buy Now |
DISTI #
C1S322000611151
|
Chip1Stop | Trans IGBT Module N-CH 1200V 45A 275000mW 22-Pin EASY1B-2 Tray RoHS: Compliant Container: Tray | 24 |
|
$47.7000 | Buy Now |
DISTI #
SP001056132
|
EBV Elektronik | IGBT Module (Alt: SP001056132) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L75R12W1H3B27BOMA1
F3L75R12W1H3B27BOMA1 CAD Models
F3L75R12W1H3B27BOMA1 Part Data Attributes
|
F3L75R12W1H3B27BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L75R12W1H3B27BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, MODULE-21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X21 | |
Number of Elements | 4 | |
Number of Terminals | 21 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | GENERAL PURPOSE | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 385 ns | |
Turn-on Time-Nom (ton) | 42 ns |